Part Details for 39-00-0209 by Molex
Overview of 39-00-0209 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 39-00-0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7658
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 39-00-0209 (Alternate Part Number: 800754396028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.0260 | Buy Now |
DISTI #
56H7658
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 56H7658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 49 Partner Stock |
|
$0.0700 | Buy Now |
DISTI #
0039000209
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000209) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0428 | Buy Now |
DISTI #
538-39-00-0209-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 22-28G F Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0740 | Buy Now |
DISTI #
538-39-00-0209-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 22-28G F Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.0980 | Buy Now |
DISTI #
538-39-00-0209
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 22-28G F Reel of 6000 RoHS: Compliant | 0 |
|
$0.0510 / $0.0640 | Order Now |
DISTI #
71456513
|
RS | MiniFit Term Crp Fem Chn Bs Tin 22-28 | Molex Incorporated 39-00-0209 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0650 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel RoHS: Compliant |
999000 Partner Stock |
|
$0.0325 / $0.0606 | Buy Now |
DISTI #
65699108
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 2058000 |
|
$0.0300 / $0.0500 | Buy Now |
|
Bristol Electronics | 5400 |
|
RFQ |
Part Details for 39-00-0209
39-00-0209 CAD Models
39-00-0209 Part Data Attributes
|
39-00-0209
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0209
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 43760, 44516, 42474 SERIES HOUSING | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |