-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-000416BLF | Amphenol Communications Solutions | HPCE R/A Receptacle 4P16S | |
68004-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68004-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7600
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5558 Series, Contact Gender:Pin, Contact T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42956 |
|
$0.0750 / $0.1410 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk |
9350 |
|
$0.0716 / $0.0739 | Buy Now |
DISTI #
56H7600
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 56H7600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk |
42956 Partner Stock |
|
$0.0860 / $0.1410 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0483 / $0.0646 | Buy Now |
DISTI #
538-39-00-0041
|
Mouser Electronics | Headers & Wire Housings PIN 24-18 AWG BULK RoHS: Compliant | 152260 |
|
$0.0640 / $0.1300 | Buy Now |
DISTI #
MOL39-00-0041.P100
|
Heilind Electronics | 100/BAG - MALE CRIMP TERMINAL | Americas - 56 in Stock |
|
$0.0305 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant |
211077 In Stock |
|
$0.0600 / $0.0814 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 14984 |
|
$0.0858 / $0.4900 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 2983 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-00-0041
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0041
Molex
Wire Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 39-00-0041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-00-0041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0039000041 | Molex | $0.0740 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | 39-00-0041 vs 0039000041 |