Part Details for 38XR-A by Amprobe Test Tools
Overview of 38XR-A by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38XR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6231
|
Newark | Multimeter Digital Handheld, 4-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature, No. Of Digits:4.75, Dmm Response Type:True Rms, Display Count:10000, Product Range:- Rohs Compliant: Yes |Amprobe Fluke 38XR-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.9000 | Buy Now |
DISTI #
705-1005-ND
|
DigiKey | DMM TRMS W/PC INTERFACE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$298.3400 | Buy Now |
DISTI #
569-38XR-A
|
Mouser Electronics | Digital Multimeters PROF DMM TRUE RMS W/ OPTICAL PC INTERFACE RoHS: Compliant | 5 |
|
$298.3300 | Buy Now |
DISTI #
70102032
|
RS | Multimeter, Digital, 1000 mV, 10, 100, 1000 VDC Voltage, Range, DC, RS-232, LC | Amprobe 38XR-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$298.3400 | RFQ |
|
Onlinecomponents.com | Digital Handheld 750VAC 1000VDC RoHS: Compliant | 0 |
|
$315.8900 / $350.9900 | Buy Now |
DISTI #
38XR-A
|
TME | Digital multimeter, RS232, LCD, 4,75 digit (9999), -20÷1300°C Min Qty: 1 | 10 |
|
$281.4500 / $297.7600 | Buy Now |
DISTI #
21949.1
|
TestEquity LLC | Amprobe 38XR-A Handheld Multimeter, 750 V, 1000 V, 10 A, 4.75 Digits, TRMS, Auto Ranging, XR-A Series | 3 |
|
$350.9900 | Buy Now |