Part Details for 38TB14F by Marathon Special Products
Overview of 38TB14F by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for 38TB14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70618724
|
RS | Terminal Block, Military Class,14P,20A,600V AC/DC, | Marathon Special Products 38TB14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$121.7500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 28 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$212.1500 / $221.9900 | Buy Now |
|
Quest Components | 38TB14F | 5 |
|
$88.0219 / $91.5428 | Buy Now |
|
Master Electronics | Conn Terminal Block 28 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$212.1500 / $221.9900 | Buy Now |
Part Details for 38TB14F
38TB14F CAD Models
38TB14F Part Data Attributes
|
38TB14F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
38TB14F
Marathon Special Products
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | MIL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |