Part Details for 38PKABR10KLF30 by TT electronics / BI Technologies
Overview of 38PKABR10KLF30 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38PKABR10KLF30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2540
|
Newark | Trimmer Potentiometer 10Kohm 1Turn Pcb, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Model 38, Msl:- Rohs Compliant: Yes |Tt Electronics/bi Technologies 38PKABR10KLF30 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 | Buy Now |
DISTI #
987-1696-ND
|
DigiKey | TRIMMER 10K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
230 In Stock |
|
$0.4500 / $0.8700 | Buy Now |
|
Future Electronics | 38P Series 10 mm Top Adjustment 10 kOhm ±30 % Single-Turn Trimmer RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.6600 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4470 / $1.2200 | Buy Now |
DISTI #
000000000003349890
|
Sager | Trimmer Resistors - Through Hole 10K 10MM ST CARBON Min Qty: 8000 | 0 |
|
$0.5400 | Buy Now |