Part Details for 38L322C by Murata Power Solutions
Results Overview of 38L322C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38L322C Information
38L322C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 38L322C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0264
|
Newark | Inductor, 3.2Uh, 7.8A, 20%, Smd, Inductance:3.2Μh, Rms Current (Irms):7.8A, Inductor Construction... more RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
811-2523-1-ND
|
DigiKey | FIXED IND 3.2UH 7.8A 6.8MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 / $0.9625 | Buy Now |
DISTI #
000000000003574479
|
Sager | Power Inductors - SMD 3.2 UH 7.8A Min Qty: 650 | 0 |
|
$0.9400 / $0.9600 | Buy Now |
Part Details for 38L322C
38L322C CAD Models
38L322C Part Data Attributes
|
38L322C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
38L322C
Murata Power Solutions
General Purpose Inductor, 3.2uH, 20%, 1 Element, SMD, 4141, CHIP, 4141, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | CHIP, 4141, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 4141 | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 3.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 7.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |