Part Details for 38H122C by Murata Power Solutions
Overview of 38H122C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38H122C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0253
|
Newark | Inductor, 1.2Uh, 9A, 20%, Smd, Inductance:1.2Μh, Rms Current (Irms):9A, Inductor Construction:Unshielded, Saturation Current (Isat):17A, Product Range:3800 Series, Dc Resistance Max:0.0068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 38H122C Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
811-2541-1-ND
|
DigiKey | FIXED IND 1.2UH 9A 6.8 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 / $0.9625 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
000000000003574468
|
Sager | Power Inductors - SMD Min Qty: 1 | 0 |
|
$1.0600 / $1.1900 | Buy Now |