Part Details for 38GWDP9M7RT by Grayhill Inc
Overview of 38GWDP9M7RT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 38GWDP9M7RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38GWDP9M7RT-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
38GWDP9M7RT
|
Avnet Americas | Switch Push Button OFF (ON) DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 38GWDP9M7RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-38GWDP9M7RT
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, sealed subminiature, DPST, right angle vertical mount, RoHS Compliant RoHS: Compliant | 0 |
|
$4.9400 / $7.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $11.2600 | Buy Now |
DISTI #
000000000002123493
|
Sager | Pushbutton Switches Pushbutton Switch, sealed subminiature, DPST, right angle vertical mount, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 38GWDP9M7RT
38GWDP9M7RT CAD Models
38GWDP9M7RT Part Data Attributes:
|
38GWDP9M7RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38GWDP9M7RT
Grayhill Inc
Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 9.88 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |