Part Details for 38BC-0-V-1-S by Grayhill Inc
Results Overview of 38BC-0-V-1-S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38BC-0-V-1-S Information
38BC-0-V-1-S by Grayhill Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14538BCP | Rochester Electronics LLC | MC14538 - Monostable Multivibrator | |
5438/BCA | Rochester Electronics LLC | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for 38BC-0-V-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2560
|
Newark | Pushbutton, Spdt - N.o., Butt Contact, 0.4 Va, Break Before Make, Sealed |Grayhill 38BC-0-V-1-S RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$12.7200 / $18.1900 | Buy Now |
DISTI #
63K7217
|
Newark | Electricalswitch Pushbutton Notover5Amp |Grayhill 38BC-0-V-1-S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $11.9400 | Buy Now |
DISTI #
38BC-0-V-1-S-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0793 | Buy Now |
DISTI #
706-38BC-0-V-1-S
|
Mouser Electronics | Pushbutton Switches 38BC-0-V-1-S RoHS: Not Compliant | 0 |
|
$6.5900 / $10.8900 | Order Now |
DISTI #
74194376
|
RS | Pushbutton, SPDT - N.O., Butt Contact, 0.4 VA, Break Before Make, Sealed | Grayhill 38BC-0-V-1-S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 | RFQ |
|
Onlinecomponents.com |
23 Partner Stock |
|
$4.8500 / $9.2620 | Buy Now | |
DISTI #
000000000001490173
|
Sager | Pushbutton Switches ElectricalSwitch PushButton NotOver5Amp Min Qty: 10 | 0 |
|
$5.1700 / $8.8000 | Buy Now |
|
Master Electronics |
23 Partner Stock |
|
$4.8500 / $9.2620 | Buy Now |
Part Details for 38BC-0-V-1-S
38BC-0-V-1-S CAD Models
38BC-0-V-1-S Part Data Attributes
|
38BC-0-V-1-S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38BC-0-V-1-S
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |