Part Details for 38B5047 by Honeywell Sensing and Control
Overview of 38B5047 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38B5047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3623
|
Newark | Hazardous Location Limit Switch |Honeywell 38B5047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$476.8100 / $866.9300 | Buy Now |
DISTI #
38B5047
|
Newark | Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:480V, Operating Force Max:13.34N, Product Range:Ex Series, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell EXQ171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$962.1100 / $1,057.8200 | Buy Now |