Part Details for 38K102-301D3 by Rosenberger
Overview of 38K102-301D3 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for 38K102-301D3
38K102-301D3 CAD Models
38K102-301D3 Part Data Attributes
|
38K102-301D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
38K102-301D3
Rosenberger
RF SSMC Connector, Female, Cable Mount, Crimp Solder Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1GHZ, APPLICABLE CABLES:RG 178; RG 196 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.35 |