Part Details for 38DSP11B11M1QT by Grayhill Inc
Overview of 38DSP11B11M1QT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 38DSP11B11M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6884
|
Newark | Pb, spdt, o-N-O, n,sl, lf |Grayhill 38DSP11B11M1QT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.6000 | Buy Now |
DISTI #
38DSP11B11M1QT-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9388 | Buy Now |
DISTI #
38DSP11B11M1QT
|
Avnet Americas | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount - Bulk (Alt: 38DSP11B11M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0744 / $4.8069 | Buy Now |
DISTI #
706-38DSP11B11M1QT
|
Mouser Electronics | Pushbutton Switches PB,SPDT,O-N-O,N,SL,LF RoHS: Compliant | 0 |
|
$4.7800 / $7.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.4600 | Buy Now |
DISTI #
000000000003154796
|
Sager | Pushbutton Switches PB,SPDT,O-N-O,N,SL,LF Min Qty: 100 | 0 |
|
$3.6000 / $5.2500 | Buy Now |
DISTI #
38DSP11B11M1QT
|
Avnet Abacus | Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount (Alt: 38DSP11B11M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 38DSP11B11M1QT
38DSP11B11M1QT CAD Models
38DSP11B11M1QT Part Data Attributes
|
38DSP11B11M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38DSP11B11M1QT
Grayhill Inc
Pushbutton Switch, SPDT, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 10.65 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |