Part Details for 389FXCXC1-24D by Schneider Electric Relays
Overview of 389FXCXC1-24D by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 389FXCXC1-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay RoHS: Compliant |
1172 In Stock 3750 Factory Stock |
|
$23.9000 / $33.3600 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay RoHS: Compliant |
1172 In Stock 3750 Factory Stock |
|
$23.9000 / $33.3600 | Buy Now |
DISTI #
389FXCXC1-24D
|
Relay Specialties | MAGNECRAFT RELAY Min Qty: 1 | 18 |
|
$36.1700 / $56.7900 | Buy Now |