Part Details for 389FXCXC1-240A by Schneider Electric
Overview of 389FXCXC1-240A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 389FXCXC1-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3539
|
Newark | Relay, 3Pdt, 150Vac, 28Vdc, 20A, Contact Configuration:3Pdt, Coil Voltage:240Vac, Contact Current:20A, Product Range:389F Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:150Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 389FXCXC1-240A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1700 | Buy Now |
DISTI #
528-389FXCXC1-240A
|
Mouser Electronics | General Purpose Relays 389F Power Relay 3PDT, 20A RoHS: Compliant | 0 |
|
$73.6500 / $74.3700 | Order Now |
|
Future Electronics | 389F Series 3PDT 20A 240VAC Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$76.7200 / $80.5500 | Buy Now |
Part Details for 389FXCXC1-240A
389FXCXC1-240A CAD Models
389FXCXC1-240A Part Data Attributes
|
389FXCXC1-240A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
389FXCXC1-240A
Schneider Electric
Electromechanical Relay, 3PDT, 13A (Contact), 28VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 38 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 70.2 mm | |
Coil Resistance | 7200 Ω | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 3.5VA@150VAC | |
Contact (AC) Max Rating R Load | 20A@150VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 13 A | |
Contact (DC) Max Power Rating R Load | 1.5W@28VDC | |
Contact (DC) Max Rating R Load | 13A@28VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 70.2mm x 38mm x 35mm | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Termination Type | QUICK CONNECT |