There are no models available for this part yet.
Overview of 389FXCXC-24D by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 389FXCXC-24D by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (35.72x38.89)mm Socket Power Relay RoHS: Compliant |
777 In Stock |
|
$33.3100 / $47.0700 | Buy Now | ||
Master Electronics | Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (35.72x38.89)mm Socket Power Relay RoHS: Compliant |
777 In Stock |
|
$33.3100 / $47.0700 | Buy Now | ||
DISTI #
389FXCXC-24D
|
Relay Specialties | Power Relays Min Qty: 1 | 18 |
|
$36.1700 / $56.7900 | Buy Now |