Part Details for 389FXAXC1-24D by Schneider Electric
Overview of 389FXAXC1-24D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 389FXAXC1-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8672
|
Newark | Power Relay, Spdt, 24Vdc, 25A, Flange, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:25A, Product Range:389F Series, Relay Mounting:Flange, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Schneider Electric/legacy Relay 389FXAXC1-24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$19.2500 / $25.6700 | Buy Now |
DISTI #
528-389FXAXC1-24D
|
Mouser Electronics | General Purpose Relays 389F Power Relay SPDT, 25 A | 14 |
|
$24.4300 / $35.4500 | Buy Now |
Part Details for 389FXAXC1-24D
389FXAXC1-24D CAD Models
389FXAXC1-24D Part Data Attributes
|
389FXAXC1-24D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
389FXAXC1-24D
Schneider Electric
Electromechanical Relay, SPDT, 13A (Contact), 28VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 38 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 70.2 mm | |
Coil Resistance | 400 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 3.5VA@300VAC | |
Contact (AC) Max Rating R Load | 25A@300VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 13 A | |
Contact (DC) Max Power Rating R Load | 1.5W@28VDC | |
Contact (DC) Max Rating R Load | 13A@28VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 70.2mm x 38mm x 35mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Termination Type | QUICK CONNECT |