Part Details for 389CX-3 by Schneider Electric Relays
Overview of 389CX-3 by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 389CX-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 400Ohm 25A SPDT (38.8x35.5x73.8)mm Flange Power Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |