-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7762
|
Newark | Terminal Block, Barrier, 6Pos, 20-8Awg Rohs Compliant: Yes |Molex 38969-0006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$3.6700 / $6.2800 | Buy Now |
DISTI #
538-38969-0006
|
Mouser Electronics | Barrier Terminal Blocks 6P 12.7MM TERM STRP SR W/OUT MNT END RoHS: Compliant | 347 |
|
$2.8800 / $4.4300 | Buy Now |
DISTI #
71456481
|
RS | 12.70MM SR CS NO MTG PC STL 6 CKT | Molex Incorporated 38969-0006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$3.7300 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 12.7mm Solder ST Thru-Hole 50A/Contact RoHS: Compliant |
478 Partner Stock |
|
$2.3200 / $2.9000 | Buy Now |
DISTI #
67229488
|
Verical | Conn Barrier Strip 6 POS 12.7mm Solder ST Thru-Hole 50A/Contact RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 275 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
60889769
|
Verical | Conn Barrier Strip 6 POS 12.7mm Solder ST Thru-Hole 50A/Contact RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 203 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
389690006-MOL
|
TME | 38969-0006 | 478 |
|
Buy Now | |
DISTI #
MOL38969-0006
|
Interstate Connecting Components | 12.70MM SR CS NO MTG PC STL 6 CKT | 8093 |
|
$2.5970 / $3.2831 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 12.7mm Solder ST Thru-Hole 50A/Contact RoHS: Compliant |
478 Partner Stock |
|
$2.3200 / $2.9000 | Buy Now |
DISTI #
10188152
|
TestEquity LLC | Molex 38969-0006 12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 6 Circuits | 478 |
|
$3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy