-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138941-4015LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 26AWG, 4x Channels, 8 Signal Pairs. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3086
|
Newark | Cont Pin Rohs Compliant: Yes |Deutsch Te Connectivity 38941-12L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
38941-12L
|
Avnet Americas | PIN Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 38941-12L) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 68 Weeks, 0 Days Container: Bulk | 165 Factory Stock |
|
$1.7175 / $1.8811 | Buy Now |
DISTI #
571-38941-12L
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 0 |
|
$2.3600 / $3.2500 | Order Now |
DISTI #
DCH38941-12L
|
Heilind Electronics | DE 38999 CONTACT 12 PIN 58-365 | Americas - 137 in Stock |
|
$0.6354 / $1.2496 | Buy Now |
DISTI #
AMP38941-12L
|
Heilind Electronics | M39029/58-365 CONT PIN | Americas - 0 in Stock |
|
$2.0045 | Buy Now |
|
Onlinecomponents.com | Pin Contact 12-14 AWG Size 12 Crimp Gold RoHS: Compliant |
5 Partner Stock |
|
$1.8400 / $4.2600 | Buy Now |
DISTI #
DCH38941-12L
|
Interstate Connecting Components | DE 38999 CONTACT 12 PIN 58-365 | 412 |
|
$0.6354 / $1.2496 | Buy Now |
DISTI #
AMP38941-12L
|
Interstate Connecting Components | M39029/58-365 CONT PIN | 0 |
|
$2.0045 | Buy Now |
|
Powell Electronics | Contact Std M Min Qty: 1 | 28 |
|
$2.9848 / $5.8760 | Buy Now |
DISTI #
38941-12L
|
Avnet Abacus | PIN Contact Size 12 Crimp Straight Cable Mount (Alt: 38941-12L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38941-12L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
38941-12L
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |