There are no models available for this part yet.
Overview of 38941-12 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138941-4015LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 26AWG, 4x Channels, 8 Signal Pairs. |
Price & Stock for 38941-12 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38941-12
|
Avnet Americas | Circular Contact Pin 12 Size Cable Mount Crimp - Bulk (Alt: 38941-12) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days Container: Bulk | 7 Factory Stock |
|
$1.4094 / $1.5437 | Buy Now | |
DISTI #
571-38941-12
|
Mouser Electronics | Circular MIL Spec Contacts SZ 12 CONTACT RoHS: Compliant | 0 |
|
$1.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.4400 | Buy Now | ||
DISTI #
DCH38941-12
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7509 / $2.2373 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $4.1600 | Buy Now | ||
DISTI #
66706955
|
Verical | Contact PIN Crimp ST Cable Mount 12-14AWG Min Qty: 78 Package Multiple: 1 | Americas - 4532 |
|
$0.8054 | Buy Now | |
DISTI #
DCH38941-12
|
Interstate Connecting Components | 0 |
|
$1.7509 / $2.2373 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $4.1600 | Buy Now |