Part Details for 388JXBXC1M-24D by Magnecraft
Overview of 388JXBXC1M-24D by Magnecraft
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388JXBXC1M-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51613498
|
Verical | Power Relay 24VDC 470Ohm 20A DPDT(38.8x35.5x73.8)mm Flange Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 18 |
|
$150.2220 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$19.5143 | Buy Now |