Part Details for 388B by B&K Precision Corporation
Overview of 388B by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6856
|
Newark | Multimeter Digital Handheld, 3-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, No. Of Digits:3.75, Dmm Response Type:Average, Display Count:4000, Range Selection:Manual Rohs Compliant: Yes |B&k Precision 388B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.0000 | Buy Now |
DISTI #
BK388B-ND
|
DigiKey | DMM BENCH 3 3/4 DIGIT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$165.0000 | Buy Now |
DISTI #
615-388B
|
Mouser Electronics | Digital Multimeters Test Bench DMM in new rubberized case RoHS: Compliant | 9 |
|
$165.0000 | Buy Now |
DISTI #
70146304
|
RS | Multimeter, Digital, 400 mV to 1000 VDC Voltage, Range, DC, 10 Megohms, RS-232 | B&K Precision 388B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.0000 | RFQ |
|
Onlinecomponents.com | Test Bench DMM in new rubberized case |
2 In Stock |
|
$206.2500 | Buy Now |
|
Master Electronics | Test Bench DMM in new rubberized case |
2 In Stock |
|
$206.2500 | Buy Now |
DISTI #
18670.1
|
TestEquity LLC | B&K Precision 388B Test Bench DMM | 22 |
|
$165.0000 | Buy Now |