388ACPSOX-2
Struthers-Dunn
Description: On-Delay Relay, 3PDT, Momentary, 2750mW (Coil), 12A (Contact), 28VDC (Contact), 1s Adj Min, 120s Adj Max, AC Input, AC/DC Output, Panel Mount

Overview of 388ACPSOX-2 by Struthers-Dunn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 388ACPSOX-2 by Struthers-Dunn

Part # Manufacturer Description Stock Price Buy
DISTI # 47F1237
Newark Time Delay Relay, Dpdt, 120S, 240Vac, Contact Voltage Vdc:28Vdc, Time Min:1S, Time Max:120S, Product Range:388 Series, Contact Configuration:Dpdt, Contact Current:12A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: No |Struthers-Dunn 388ACPSOX-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $300.7400
  • 5 $290.4700
  • 10 $276.3200
  • 25 $262.1200
  • 50 $225.4400
$225.4400 / $300.7400 Buy Now
Onlinecomponents.com Time Delay Relay RoHS: Compliant 0
  • 1 $295.0600
  • 3 $286.8600
  • 5 $282.5600
  • 10 $221.0800
  • 15 $217.7700
$217.7700 / $295.0600 Buy Now

CAD Models for 388ACPSOX-2 by Struthers-Dunn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 388ACPSOX-2 by Struthers-Dunn

388ACPSOX-2
Struthers-Dunn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STRUTHERS DUNN INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Additional Feature
COIL OPERATE VOLTAGE(AC): 102V
Adjustable Time Delay-Max
120 s
Adjustable Time Delay-Min
1 s
Body Breadth
35.3 mm
Body Height
54.6 mm
Body Length or Diameter
38.4 mm
Coil Current(AC)-Max
0.023 A
Coil Power
2750 mW
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
12A@240VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
12 A
Contact (DC) Max Rating R Load
12A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Physical Dimension
38.4mm X 35.3mm X 54.6mm
Reference Standard
CE; CSA; UL
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
ON-DELAY RELAY
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 388ACPSOX-2
    Struthers-Dunn
    On-Delay Relay, 3PDT, Momentary, 2750mW (Coil), 12A (Contact), 28VDC (Contact), 1s Adj Min, 120s Adj Max, AC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 388ACPSOX-2 by Struthers-Dunn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 388ACPSOX-2 by Struthers-Dunn

Select Manufacturer
Which Manufacturer of 388ACPSOX-2 would you like to use for your alert(s)?
  • Please alert me when 388ACPSOX-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 388ACPSOX-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 388ACPSOX-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 388ACPSOX-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 388ACPSOX-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 388ACPSOX-2 by Struthers-Dunn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: