Part Details for 38855 by Protektive Pak
Overview of 38855 by Protektive Pak
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2596
|
Newark | Ckt Brd Shipper W/Foam, 12.5"x10.5"x2.5", Esd Storage Type:Box, External Height - Imperial:2.5", External Height - Metric:63.5Mm, External Width - Imperial:10.5", External Width - Metric:267Mm, External Depth - Imperial:12.5" Rohs Compliant: Yes |Protektive Pak 38855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 | Buy Now |
DISTI #
38855-ND
|
DigiKey | SHIPPER PLASTEK CIRCUIT BOARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$26.1300 | Buy Now |
DISTI #
809-38855
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, with Pink Foam, 12-1/2 x 10-1/2 x 2-1/2 inch, 3mm | 0 |
|
$22.0900 / $24.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.9500 | Buy Now | |
DISTI #
10050015
|
Techni-Tool, Inc. | Protektive Pak 38855 Circuit Board Shipper, Plastek, W/Pink Foam, 12-1/2 x 10-1/2 x 2-1/2 in | 0 |
|
$18.6700 | Buy Now |
DISTI #
10050015
|
TestEquity LLC | Protektive Pak 38855 Circuit Board Shipper, Plastek, W/Pink Foam, 12-1/2 x 10-1/2 x 2-1/2 in | 0 |
|
$18.6700 | Buy Now |
Part Details for 38855
38855 CAD Models
38855 Part Data Attributes
|
38855
Protektive Pak
Buy Now
|
Compare Parts:
38855
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |