Part Details for 38854 by Protektive Pak
Overview of 38854 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2595
|
Newark | Ckt Board Shipper, 12.5" X 10.5" X 2.5", Esd Storage Type:Box, External Height - Imperial:2.5", External Height - Metric:63.5Mm, External Width - Imperial:10.5", External Width - Metric:267Mm, External Depth - Imperial:12.5" Rohs Compliant: Yes |Protektive Pak 38854 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 | Buy Now |
DISTI #
38854-ND
|
DigiKey | SHIPPER PLASTEK CIRCUIT BOARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
63 In Stock |
|
$13.7253 / $17.7800 | Buy Now |
DISTI #
809-38854
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, Box Only, 12-1/2 x 10-1/2 x 2-1/2 inch | 0 |
|
$13.1900 / $17.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.2600 | Buy Now | |
DISTI #
10050009
|
Techni-Tool, Inc. | Protektive Pak 38854 Circuit Board Shipper, Plastek, Box Only, 12-1/2 x 10-1/2 x 2-1/2 in | 0 |
|
$11.2600 | Buy Now |
DISTI #
10050009
|
TestEquity LLC | Protektive Pak 38854 Circuit Board Shipper, Plastek, Box Only, 12-1/2 x 10-1/2 x 2-1/2 in | 0 |
|
$11.2600 | Buy Now |