Part Details for 38843 by Protektive Pak
Overview of 38843 by Protektive Pak
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2584
|
Newark | Ckt Board Shipper W/Foam, 7" X 5" X 1.5", Esd Storage Type:Box, External Height - Imperial:1.5", External Height - Metric:38.1Mm, External Width - Imperial:5", External Width - Metric:127Mm, External Depth - Imperial:7" Rohs Compliant: Yes |Protektive Pak 38843 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
38843-ND
|
DigiKey | SHIPPER PLASTEK CIRCUIT BOARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2700 | Buy Now |
DISTI #
809-38843
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, with Pink Foam, 7 x 5 x 1-1/2 inch | 0 |
|
$10.5000 / $12.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.4600 | Buy Now | |
DISTI #
10050011
|
Techni-Tool, Inc. | Protektive Pak 38843 Circuit Board Shipper, Plastek, W/Pink Foam, 7 x 5 x 1-1/2 in | 0 |
|
$7.7600 | Buy Now |
DISTI #
10050011
|
TestEquity LLC | Protektive Pak 38843 Circuit Board Shipper, Plastek, W/Pink Foam, 7 x 5 x 1-1/2 in | 0 |
|
$7.7600 | Buy Now |