Part Details for 38841 by Protektive Pak
Overview of 38841 by Protektive Pak
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2582
|
Newark | Ckt Board Shipper W/Foam, 6.19"x6"x1.5", Esd Storage Type:Box, External Height - Imperial:1.5", External Height - Metric:38.1Mm, External Width - Imperial:6", External Width - Metric:152Mm, External Depth - Imperial:6.19" Rohs Compliant: Yes |Protektive Pak 38841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
38841-ND
|
DigiKey | SHIPPER PLASTEK CIRCUIT BOARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5100 | Buy Now |
DISTI #
809-38841
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, with Pink Foam, 6-3/16 x 6 x 1-1/2 inch | 0 |
|
$11.5600 / $13.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.2200 | Buy Now | |
DISTI #
10050019
|
Techni-Tool, Inc. | Protektive Pak 38841 Circuit Board Shipper, Plastek, W/Pink Foam, 6-3/16 x 6 x 1-1/2 in | 0 |
|
$8.5500 | Buy Now |
DISTI #
10050019
|
TestEquity LLC | Protektive Pak 38841 Circuit Board Shipper, Plastek, W/Pink Foam, 6-3/16 x 6 x 1-1/2 in | 0 |
|
$8.5500 | Buy Now |