Part Details for 3884-000A by 3M Interconnect
Overview of 3884-000A by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3884-000A
3884-000A CAD Models
3884-000A Part Data Attributes
|
3884-000A
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3884-000A
3M Interconnect
Board Connector, 130 Contact(s), 4 Row(s), Female, Straight, 0.08 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.551 inch | |
Body Depth | 0.738 inch | |
Body Length | 3.271 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 30VDC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.08 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.032 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 130 |
Alternate Parts for 3884-000A
This table gives cross-reference parts and alternative options found for 3884-000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3884-000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3882-100A | Board Connector, 130 Contact(s), 4 Row(s), Female, Straight, 0.08 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator, Plug | 3M Interconnect | 3884-000A vs 3882-100A |
3887-100A | TWO PART BOARD CONNECTOR | 3M Electronics | 3884-000A vs 3887-100A |