Part Details for 388137-000 by TE Connectivity
Overview of 388137-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 388137-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
388137-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600Vac - Bulk (Alt: 388137-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6610 / $0.7463 | Buy Now |
DISTI #
571-388137-000
|
Mouser Electronics | Hook-up Wire 44A3111-16-9 RoHS: Compliant | 0 |
|
$0.7530 / $0.8070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$0.6840 | Buy Now |
DISTI #
RYC44A3111-16-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A3111-16-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A3111-16-9 RoHS: Compliant | 0 |
|
$0.6620 / $1.3860 | Buy Now |
DISTI #
RYC44A3111-16-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A3111-16-9 | 0 |
|
Buy Now | |
|
Master Electronics | 44A3111-16-9 RoHS: Compliant | 0 |
|
$0.6620 / $1.3860 | Buy Now |
Part Details for 388137-000
388137-000 CAD Models
388137-000 Part Data Attributes
|
388137-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
388137-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |