Part Details for 3881 by Maxim Integrated Products
Overview of 3881 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-100LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Right Angle. | |
74388-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
10138810-001 | Amphenol Communications Solutions | OCTIS™ -Input Output Connectors, Receptacle Dust Cap, 26mm pitch |