Part Details for 388/4.2X20 by Dremec DE
Overview of 388/4.2X20 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-020LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x20 Position. | |
HS31102025 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,ExaMAX 2x20 Female cable 30AWG 0.25m |
Price & Stock for 388/4.2X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR388/4.2X20
|
TME | Spacer sleeve, cylindrical, polyamide, L: 20mm, Øout: 8mm, black Min Qty: 10 | 1080 |
|
$0.0800 / $0.1900 | Buy Now |