Part Details for 38789-0141 by Molex
Overview of 38789-0141 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 38789-0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R2043
|
Newark | Cb Bts Brs 12 Asy |Molex 38789-0141 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 | Buy Now |
DISTI #
538-38789-0141
|
Mouser Electronics | Barrier Terminal Blocks CB BTS BRS 12 ASY CB BTS BRS 12 ASY RoHS: Compliant | 0 |
|
$10.3100 / $10.5300 | Order Now |
Part Details for 38789-0141
38789-0141 CAD Models
38789-0141 Part Data Attributes
|
38789-0141
Molex
Buy Now
|
Compare Parts:
38789-0141
Molex
|
Samacsys Manufacturer | Molex |