Part Details for 38783-9412 by Molex
Overview of 38783-9412 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89412IBZ | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers | |
P9412-0AWQI8 | Renesas Electronics Corporation | Wireless Charging Receiver with Integrated Capacitor Divider and Wattshare™ for 30W Applications | |
5962-3829412MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 38783-9412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9024
|
Newark | Cover Bts 12 Kit |Molex 38783-9412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 / $1.3100 | Buy Now |
DISTI #
538-38783-9412
|
Mouser Electronics | Terminal Block Tools & Accessories COVER BTS 12 KIT COVER BTS 12 KIT RoHS: Compliant | 0 |
|
$0.5910 / $1.2900 | Order Now |
|
Onlinecomponents.com | Accessories for Connector RoHS: Compliant |
634 Partner Stock |
|
$0.5450 / $0.9650 | Buy Now |
DISTI #
387839412-MOL
|
TME | 38783-9412 Min Qty: 57 | 634 |
|
$0.7024 / $0.7364 | Buy Now |
DISTI #
C1S516500734621
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 634 |
|
$0.6720 / $0.7190 | Buy Now |
|
Master Electronics | Accessories for Connector RoHS: Compliant |
634 Partner Stock |
|
$0.5450 / $0.9650 | Buy Now |
DISTI #
10188147
|
TestEquity LLC | Molex 38783-9412 Terminal Block Tools & Accessories Cover Bts 12 Kit Cover Bts 12 Kit | 634 |
|
$0.6800 | Buy Now |