Part Details for 38783-6404 by Molex
Overview of 38783-6404 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-04A06L | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.077uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-04A06SL | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.056uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for 38783-6404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8943
|
Newark | Cover Bts 4 Kit |Molex 38783-6404 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.8500 | Buy Now |
DISTI #
538-38783-6404
|
Mouser Electronics | Terminal Block Tools & Accessories COVER BTS 4 KIT COVER BTS 4 KIT RoHS: Compliant | 87 |
|
$2.2000 / $3.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $2.8900 | Buy Now |
DISTI #
38783-6404
|
IBS Electronics | Terminal Block Tools &, Accessories Cover Bts 4 Kit Cover Bts 4 Kit Min Qty: 55 Package Multiple: 1 | 0 |
|
$16.0420 | Buy Now |
Part Details for 38783-6404
38783-6404 CAD Models
38783-6404 Part Data Attributes
|
38783-6404
Molex
Buy Now
|
Compare Parts:
38783-6404
Molex
|
Samacsys Manufacturer | Molex |