There are no models available for this part yet.
Overview of 38780-3803 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3315-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,9 Position,24.5MM, 100MΩ, w/lossy | |
380-3416-20W | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 85MΩ, w/lossy | |
380-3315-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 9 Position,24.5MM, 100MΩ, w/lossy |
Price & Stock for 38780-3803 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58J8574
|
Newark | Cb Bts Onescr 3 Asy |Molex 38780-3803 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.4300 | Buy Now | |
DISTI #
538-38780-3803
|
Mouser Electronics | Barrier Terminal Blocks CB BTS ONESCR 3 ASY CB BTS ONESCR 3 ASY RoHS: Compliant | 0 |
|
$0.9650 / $2.4500 | Order Now |
CAD Models for 38780-3803 by Molex
Part Data Attributes for 38780-3803 by Molex
38780-3803
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
38780-3803MolexVS
-