-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2081
|
Newark | Terminal Block, Barrier, 10Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.11Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38780 Series Rohs Compliant: Yes |Molex 38780-0110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$6.8100 / $7.3700 | Buy Now |
DISTI #
538-38780-0110
|
Mouser Electronics | Barrier Terminal Blocks .438 CLOSED BOTM 10P screw terminal styl RoHS: Compliant | 269 |
|
$5.6900 / $9.1700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 20 POS 11.11mm Screw ST Panel Mount RoHS: Compliant |
120 Partner Stock |
|
$6.0100 / $8.1100 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 2 ROW(S), 1 DECK(S) | 10 |
|
$6.4013 / $12.8025 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 2 ROW(S), 1 DECK(S) | 14 |
|
$6.7184 / $10.0776 | Buy Now |
DISTI #
38780-0110
|
TTI | Barrier Terminal Blocks .438 CLOSED BOTM 10P screw terminal styl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$5.8300 / $7.4500 | Buy Now |
DISTI #
MOL38780-0110
|
Interstate Connecting Components | CB BTS STD 10 ASY | 84 |
|
$6.6007 / $8.3444 | Buy Now |
|
Master Electronics | Conn Barrier Strip 20 POS 11.11mm Screw ST Panel Mount RoHS: Compliant |
120 Partner Stock |
|
$6.0100 / $8.1100 | Buy Now |
DISTI #
10188122
|
TestEquity LLC | Molex 38780-0110 Barrier Terminal Blocks .438 Closed Botm 10P Screw Terminal Styl | 120 |
|
$7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38780-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
38780-0110
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |