-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2080
|
Newark | Terminal Block, Barrier, 7Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:7Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.12Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38780 Series Rohs Compliant: Yes |Molex 38780-0107 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.7200 | Buy Now |
DISTI #
538-38780-0107
|
Mouser Electronics | Barrier Terminal Blocks .438 CLOSED BOTM 7P screw terminal style RoHS: Compliant | 0 |
|
$5.7700 / $9.5000 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 11.11mm Screw Panel Mount RoHS: Compliant | 0 |
|
$5.7700 / $7.7400 | Buy Now |
|
Quest Components | 9 |
|
$7.4322 / $11.1483 | Buy Now | |
DISTI #
Molex 38780-0107
|
PEI Genesis | Barrier Strip Terminal Block | 185 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38780-0107
Molex
Buy Now
Datasheet
|
Compare Parts:
38780-0107
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 7 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |