Part Details for 3878 by Inspired LED
Overview of 3878 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3878-ND
|
DigiKey | 24V DC 60W DIMMABLE TRANSFORMER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0700 | Buy Now |
DISTI #
901-3878
|
Mouser Electronics | Anti-Static Control Products 24V DC, 60W Dimmable Transformer MLV (Magnitude M60L24DC-AR) | 0 |
|
$90.0800 | Order Now |