Part Details for 3878-402V-N330-3900J by Tusonix
Overview of 3878-402V-N330-3900J by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAQ23878BBCZ | Analog Devices | 18-Bit, 15MSPS uModule | |
LTC3878IGN#PBF | Analog Devices | Fast, Wide Operating Rng No RS | |
LTC3878EGN#TRPBF | Analog Devices | Fast, Wide Operating Rng No RS |
Part Details for 3878-402V-N330-3900J
3878-402V-N330-3900J CAD Models
3878-402V-N330-3900J Part Data Attributes
|
3878-402V-N330-3900J
Tusonix
Buy Now
Datasheet
|
Compare Parts:
3878-402V-N330-3900J
Tusonix
Ceramic Capacitor, Ceramic, 4000V, N330, -/+60ppm/Cel;-90/+22% TC, 0.00039uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Broad Range of Dielectrics Available | |
Diameter | 24.31 mm | |
Dielectric Material | CERAMIC | |
Length | 5.537 mm | |
Manufacturer Series | (3AND4K)DISC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | (3 AND 4K) DISC | |
Temperature Characteristics Code | N330 | |
Temperature Coefficient | -/+60ppm/Cel;-90/+22% ppm/°C | |
Terminal Pitch | 9.52 mm |