Part Details for 3878-202V-NP0-150J by Tusonix
Overview of 3878-202V-NP0-150J by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
EV-COG-AD3029LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board |
Part Details for 3878-202V-NP0-150J
3878-202V-NP0-150J CAD Models
3878-202V-NP0-150J Part Data Attributes
|
3878-202V-NP0-150J
Tusonix
Buy Now
Datasheet
|
Compare Parts:
3878-202V-NP0-150J
Tusonix
Ceramic Capacitor, Ceramic, 2000V, NP0, -/+30ppm/Cel;-90/+22% TC, 0.0000015uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Broad Range of Dielectrics Available | |
Diameter | 24.05 mm | |
Dielectric Material | CERAMIC | |
Length | 4.75 mm | |
Manufacturer Series | (1AND2K)DISC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | (1 AND 2K) DISC | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C |