Part Details for 38770-2603 by Molex
Overview of 38770-2603 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MLC1260-332MLC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 38770-2603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B2285
|
Newark | Cb Bts Y 3 Asy |Molex 38770-2603 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.3900 | Buy Now |
DISTI #
538-38770-2603
|
Mouser Electronics | Barrier Terminal Blocks CB BTS Y 3 ASY CB BTS Y 3 ASY RoHS: Compliant | 0 |
|
$0.9390 / $2.4000 | Order Now |