There are no models available for this part yet.
Overview of 38770-1111 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for 38770-1111 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B2299
|
Newark | Cb Bts Y 11 Asy |Molex 38770-1111 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.8500 | Buy Now | |
DISTI #
538-38770-1111
|
Mouser Electronics | Barrier Terminal Blocks CB BTS Y 11 ASY CB BTS Y 11 ASY RoHS: Compliant | 0 |
|
$3.0300 / $3.8200 | Order Now |
CAD Models for 38770-1111 by Molex
Part Data Attributes for 38770-1111 by Molex
38770-1111
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
38770-1111MolexVS
-