Part Details for 38770-0911 by Molex
Overview of 38770-0911 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50911NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
iW1709-11 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W | |
5P50911DVGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for 38770-0911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Molex 38770-0911 Barrier Terminal Blocks Cb Bts W 11 Assembly, Cb Bts W 11 Asy RoHS: Compliant |
250 Partner Stock |
|
$4.4700 / $8.0000 | Buy Now |
DISTI #
59885339
|
Verical | CB BTS W 11 ASY RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 250 |
|
$5.0600 / $5.2700 | Buy Now |
DISTI #
387700911-MOL
|
TME | 38770-0911 | 250 |
|
Buy Now | |
|
Master Electronics | Molex 38770-0911 Barrier Terminal Blocks Cb Bts W 11 Assembly, Cb Bts W 11 Asy RoHS: Compliant |
250 Partner Stock |
|
$4.4700 / $8.0000 | Buy Now |
DISTI #
10188097
|
TestEquity LLC | Molex 38770-0911 Barrier Terminal Blocks Cb Bts W 11 Assembly, Cb Bts W 11 Asy | 250 |
|
$5.6300 | Buy Now |