There are no models available for this part yet.
Overview of 38770-0415 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-152MB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 38770-0415 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-38770-0415
|
Mouser Electronics | Barrier Terminal Blocks CB BTS ET 15 ASY CB BTS ET 15 ASY RoHS: Compliant | 0 |
|
$2.5600 / $3.2600 | Order Now |
CAD Models for 38770-0415 by Molex
Part Data Attributes for 38770-0415 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PBT
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
30
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|