Part Details for 38760-1506 by Molex
Overview of 38760-1506 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for 38760-1506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-38760-1506
|
Mouser Electronics | Barrier Terminal Blocks CB BTS Y LONG 6 ASY CB BTS Y LONG 6 ASY RoHS: Compliant | 0 |
|
$1.3800 / $3.2200 | Order Now |