There are no models available for this part yet.
Overview of 38760-0308 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 38760-0308 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B1807
|
Newark | Cb Bts Std 8 Asy Rohs Compliant: Yes |Molex 38760-0308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 374 |
|
$6.1500 / $6.6700 | Buy Now | |
DISTI #
01AH1083
|
Newark | Terminal Block, Barrier, 8Ways, 14Awg, No. Of Rows:2 Row, No. Of Positions:8Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38760 Series, Svhc:No Svhcrohs Compliant: Yes |Molex 38760-0308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $9.6600 | Buy Now | |
DISTI #
538-38760-0308
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 8 ASY RoHS: Compliant | 781 |
|
$5.0700 / $6.3500 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 16 POS 9.53mm Screw Panel Mount RoHS: Compliant |
40 Partner Stock |
|
$5.1200 / $7.6200 | Buy Now | ||
DISTI #
34490472
|
Verical | Conn Barrier Strip 16 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 374 |
|
$8.7146 / $10.1832 | Buy Now | |
DISTI #
16854751
|
Verical | Conn Barrier Strip 16 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 40 |
|
$6.2000 | Buy Now | |
DISTI #
38760-0308
|
TTI | Barrier Terminal Blocks CB BTS STD 8 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
387600308-MOL
|
TME | 38760-0308 Min Qty: 6 | 40 |
|
$8.0987 / $8.1010 | Buy Now | |
DISTI #
C1S516500243882
|
Chip1Stop | Conn Barrier Strip 16 POS 9.53mm Screw Panel Mount RoHS: Compliant | 40 |
|
$7.3200 / $7.3400 | Buy Now | |
Master Electronics | Conn Barrier Strip 16 POS 9.53mm Screw Panel Mount RoHS: Compliant |
40 Partner Stock |
|
$5.1200 / $7.6200 | Buy Now |
CAD Models for 38760-0308 by Molex
Part Data Attributes for 38760-0308 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|