-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2062
|
Newark | Terminal Block, Barrier, 20Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:20Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38760 Series Rohs Compliant: Yes |Molex 38760-0120 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 | Buy Now |
DISTI #
538-38760-0120
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 20 ASY RoHS: Compliant | 44 |
|
$8.7000 / $12.9800 | Buy Now |
DISTI #
38760-0120
|
TTI | Barrier Terminal Blocks CB BTS STD 20 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38760-0120
Molex
Buy Now
Datasheet
|
Compare Parts:
38760-0120
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 40 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |