Part Details for 387523623 by Molex
Overview of 387523623 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 387523623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387523623
|
Avnet Americas | SR BTS PC CS 23 ASY CN - Trays (Alt: 0387523623) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Container: Tray | 0 |
|
RFQ |
Part Details for 387523623
387523623 CAD Models
387523623 Part Data Attributes
|
387523623
Molex
Buy Now
Datasheet
|
Compare Parts:
387523623
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |