Part Details for 38751-5104 by Molex
Overview of 38751-5104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
XAL1510-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 |
Price & Stock for 38751-5104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H8777
|
Newark | Sr Bts Pcracs 4 Asy |Molex 38751-5104 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-38751-5104
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PCRACS 4 ASY SR BTS PCRACS 4 ASY RoHS: Compliant | 250 |
|
$2.3800 / $4.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.5200 | Buy Now |
Part Details for 38751-5104
38751-5104 CAD Models
38751-5104 Part Data Attributes
|
38751-5104
Molex
Buy Now
|
Compare Parts:
38751-5104
Molex
|
Samacsys Manufacturer | Molex |