Part Details for 38750-7624 by Molex
Overview of 38750-7624 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-624HLF | Amphenol Communications Solutions | BERGSTIK II .100CC DR ST-RAIGHT | |
10148176-2421J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab,Solder tab, With cap | |
10148176-2410J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Solder tab,Metal tab, Without MYLAR |
Price & Stock for 38750-7624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-38750-7624
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC CS 24 ASY R BTS PC CS 24 ASY P RoHS: Compliant | 0 |
|
$8.3300 / $8.5200 | Order Now |